Print Page
SNA-01-223
Power Line Filter, General Purpose, 50 VDC, 1 A, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoSNA-01-223
Order Code4296307
Product RangeSNA Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM117.270 |
5+ | RM111.510 |
10+ | RM107.700 |
20+ | RM103.520 |
50+ | RM99.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM117.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoSNA-01-223
Order Code4296307
Product RangeSNA Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50VDC
Current Rating1A
No. of Phases-
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeSNA Series
SVHCTo Be Advised
Product Overview
SNA-01-223 is a SNA series power line filter. It is a ripple noise attenuation type filter for switch mode power supplies (DC). Approved by UL60950-1, C-UL (CSA60950-1), EN60950-1 safety approvals.
- Rated voltage of ±50VDC(+Vin - COM-in, -Vin - COM-in), rated current of 1A
- Test voltage of 500VAC (cut-off current = 100mA), 1minute at room temperature and humidity
- Isolation resistance (terminal-mounting plate) of 500VDC 100Mohm min at room temperature & humidity
- DC resistance of 190mohm maximum
- Line to ground capacitor of 22000pF
- Operating temperature range from -40 to +71°C
- Case size (without projection) of 52 x 35 x 93mm (WXHXD)
- Best filter for switch mode power supplies of analogue circuits
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
SNA Series
Voltage Rating
50VDC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13