Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-R250-000WE7
Order Code1859838
Technical Datasheet
LED ColourWarm White
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Warm White
Forward Current If
-
Luminous Intensity
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Bulb Size
-
Forward Voltage
-
Product Range
-
MSL
MSL 2A - 4 weeks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001