Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No25 622 080
Order Code7908679
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins11Pins
Current Rating5A
Voltage Rating250VAC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 25 622 080 is a 11-pin free hanging Connector Base for use with TMR 48 analog timers.
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
No SVHC (15-Jun-2015)
Socket Terminals
-
Current Rating
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688