Product Information
Product Overview
EVALKIT-UPE-1X-M-M1-8 is a USB/Ethernet gateway module for Cy-Net3. It provides back channel connectivity, linking the RF network to a monitoring and control centre via the internet but also with USB peripheral capability and a memory card connector. It has high pin count connectors that allows user access to many of the peripherals of the MCU and is footprint compatible with USB/Ethernet production ready module. A development carrier board can be used to provide power and communications / debug interfaces to the module.
- ECOG1X14Z5 MCU
- MCOG-RF-1X-M1 Cy-Net module
- SD/SDHC/MMC socket
- 100base-T ethernet PHY ad RJ45 connector
- 433, 868, 915MHz ISM band frequencies
- Preprogrammed MAC address and serial number
- RadioWire programmable FSK transceiver module
- Connector arranged for easy panel mounting
- Code security feature for MCU
- GNU C Compiler/Debugger, Eclipse IDE
Applications
Metering, Wireless, Communications & Networking, Industrial, Sensing & Instrumentation, Security, Building Automation
Contents
Module, Base board, Dongle, Cables, CD.
Technical Specifications
Communication & Networking
Cyan
TUK SGACK902S Keystone Coupler
No SVHC (08-Jul-2021)
USB / Ethernet Gateway Module
mCOG-UPE-1X-M1-8
Module, Dongle, Cables, CD
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate