Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-28LTXCT
Order Code3387760
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins28Pins
Data Rate-
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
28Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361