Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDATEL
Manufacturer Part NoDMS-20PC-2-GS-C
Order Code1339264
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-20V to +20V
Digit Height9.4mm
Panel Cutout Height21mm
Panel Cutout Width34mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-20V to +20V
Panel Cutout Height
21mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
34mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025