Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoL 31 31
Order Code430456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoL 31 31
Order Code430456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.56"
External Height - Metric65mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L 31 31 is a Conductive PCB Carton lined with 6mm thick low density conductive foam conforming to EN100 015-1. A carton provides excellent protection for transporting PCBs. It includes sizes for single, double and extended double Eurocards.
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
65mm
External Width - Metric
250mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.56"
External Width - Imperial
9.84"
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4