Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-40SA-L011
Order Code4628995
Product RangeDRC Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM183.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM183.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-40SA-L011
Order Code4628995
Product RangeDRC Series
Technical Datasheet
Product RangeDRC Series
No. of Positions40Ways
For Use WithAMP DRC Series Size 20 Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating250V
Current Rating7.5A
SVHCOctamethylcyclotetrasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DRC Series
No. of Positions
40Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250V
SVHC
Octamethylcyclotetrasiloxane (21-Jan-2025)
Gender
Receptacle
For Use With
AMP DRC Series Size 20 Pin Contacts
IP Rating
-
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001