Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2301-213F.
Order Code1470684
Product Range597 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2301-213F.
Order Code1470684
Product Range597 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity32mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
565nm
Viewing Angle
120°
Product Range
597 Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033