Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
500+ | RM0.484 |
1000+ | RM0.363 |
5000+ | RM0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
RM242.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDST857BDJ-7
Order Code3944332RL
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP45V
DC Collector Current100mA
Continuous Collector Current NPN-
Power Dissipation Pd300mW
Continuous Collector Current PNP100mA
DC Current Gain hFE200hFE
Power Dissipation NPN-
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-963
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP340MHz
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
DC Collector Current
100mA
Power Dissipation Pd
300mW
DC Current Gain hFE
200hFE
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
340MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current NPN
-
Continuous Collector Current PNP
100mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-963
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001