Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
165 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM0.503 |
10+ | RM0.367 |
100+ | RM0.242 |
500+ | RM0.212 |
1000+ | RM0.175 |
5000+ | RM0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoSMF110A
Order Code4730066
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max177V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
110V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048