Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM1.450 |
10+ | RM1.060 |
100+ | RM0.695 |
500+ | RM0.610 |
1000+ | RM0.504 |
5000+ | RM0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTGL200CF08
Order Code4730003
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage162V
Clamping Voltage Max287V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage180V
Maximum Breakdown Voltage220V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
162V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
180V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
287V
No. of Pins
2Pins
Maximum Breakdown Voltage
220V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001