Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.870 |
| 10+ | RM1.350 |
| 100+ | RM0.932 |
| 500+ | RM0.818 |
| 1000+ | RM0.760 |
| 5000+ | RM0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTGL41-56CA
Order Code4730023
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max77V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
47.8V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
77V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001