Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBG 5925.02/900 DC 24V
Order Code9514511
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5925.02/900 DC 24V
Order Code9514511
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingDIN Rail
Contact Current3A
Relay Terminals-
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
24VDC
Product Range
TUK SGACK902S Keystone Coupler
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
-
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247