Print Page
A1106.8
DRILL, LS, HSS, 6.8MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1106.8
Order Code1488982
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1106.8
Order Code1488982
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric6.8mm
Drill Bit Size Imperial-
Effective Length102mm
Overall Length156mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for A1106.8
1 Product Found
Technical Specifications
Drill Bit Size Metric
6.8mm
Effective Length
102mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
156mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04