Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No50043
Order Code109163
Technical Datasheet
Safety Category-
Glove StyleRigger
Glove SizeL
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Safety Category
-
Glove Size
L
Glove Material
-
SVHC
No SVHC (19-Jan-2021)
Glove Style
Rigger
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42032910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12