Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00703
Order Code1514426
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener MaterialNylon (Polyamide)
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for D00703
1 Product Found
Product Overview
The D00703 is a M3 x 6mm Screw, made of nylon 6.6 (polyamide), flat/countersunk head Pozidriv, M3 thread size. This screw features good electrical insulation properties.
- Resists corrosion
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (16-Jul-2019)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796