Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM546.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM546.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
1911-00 is a series AT-1900 ATEX/IECEx approved compact low differential pressure switch. This is most popular switch and is now available in a flameproof package. This pressure switch combines advanced design and precision construction to make this switch able to perform many of the tasks of larger, costlier units. Typical applications include hazardous area low pressure applications, air conditioning refrigeration coil icing detection; defrost cycle initiation, clogged filter detection, variable air volume controller.
- Model without conduit
- Range from 0.07 - 0.15" water column
- Flameproof enclosure protects the device in hazardous areas
- Compact size and repeatability provide a high-value switch for many industrial and OEM applications
- Range screw protected inside switch enclosure prevents tampering
- Increased response time at low pressures with LD port configuration
- SPDT switch type
- Diaphragm in vertical position
- IP66 enclosure rating
- Aluminium housing material and texture epoxy coat RAL7015
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554