Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM7,279.860 |
Product Information
Product Overview
3400-AL-10-NM-2 is a series 3400 smart pressure transmitter. It is a microprocessor-based high performance transmitter, which has flexible pressure calibration, push-button configuration, and is programmable using HART® Communication. The Series 3400 is capable of being configured with the zero and span buttons (a field calibrator is not required for configuration). The transmitter software compensates for thermal effects, improving performance. EEPROM stores configuration settings and stores sensor correction coefficients in the event of shutdowns or power loss. The Series 3400 can be configured to be ATEX or IECEX approved for use in hazardous (classified) locations. The rangeability allows the smart transmitter to be configured to fit most applications. Typical applications include water and waste water, chemical and petrochemical, pulp and paper, oil and gas and food and beverage.
- Range 0 to 15psi
- High accuracy (±0.075% FS)
- Rangeability (up to 100:1 turn down)
- Fail-mode process function
- Automatic ambient temperature compensation
- Power requirement range from 10-55VDC
- Output signal of 4-20mA
- Response time is 16 to 480ms (programmable)
- 1/2" female or male NPT process connection
- NEMA 4X IP66/IP67 enclosure rating
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate