Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No607-1B
Order Code4289641
Product Range607 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM5,599.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,599.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No607-1B
Order Code4289641
Product Range607 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.25Inch-H2O
Voltage Rating36VDC
Product Range607 Series
SVHCTo Be Advised
Product Overview
607-1B is a series 607 low range differential pressure transmitter that combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from .25-0-.25" water column
- Provide sensitivity to pressure change, resists vibration preventing drift and less accurate reading
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.25Inch-H2O
Product Range
607 Series
Pressure Measurement Type
Differential
Voltage Rating
36VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272