Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No610-00C-BDE
Order Code4289682
Product Range610 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM7,731.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM7,731.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No610-00C-BDE
Order Code4289682
Product Range610 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.05Inch-H2O
Voltage Rating30VDC
Port StyleDual Radial Barbed
Supply Current25mA
Product Range610 Series
SVHCTo Be Advised
Product Overview
610-00C-BDE is a series 610 low differential pressure transmitter which is capable of measuring the pressures and flow of air or non-conducting gases at high resolutions. Designed specifically for clean rooms, isolation rooms, and other critical environments, the Series 610 is ideal for situations when accurate and reliable pressure monitoring is essential. Easy access pressure ports and electrical connections, removable process heads, and detachable terminal blocks make for fast and easy installation.
- Low differential pressure transmitter range from ±0.05" W.C
- Removeable process head for simplified installation
- Secure operation ensured with calibration only possible via separate calibration key
- Temperature limits from -20 to 160°F (-29 to 71°C)
- Pressure limits of 2psi (0.137bar)
- 13.5 to 30VDC power requirement
- 4 to 20mA output
- 3/16˝ OD barbed brass fittings on removeable process head process connections
- Fire retardant ABS enclosure rating
- Vertical mount orientation
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.05Inch-H2O
Port Style
Dual Radial Barbed
Product Range
610 Series
Pressure Measurement Type
Differential
Voltage Rating
30VDC
Supply Current
25mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001