Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,423.110 |
Product Information
Product Overview
616D-7 is a series 616D Din Rail differential pressure transmitter senses the pressure of air and compatible gases and sends a standard 4-20mA or 0-10VDC output signal. The 616D enclosure is specifically designed to mount on a 35mm DIN rail in a panel. This mounting style allows for several units to be mounted closely together reducing required space. The span and zero controls are for use when checking calibration. It is not intended for re-ranging. Versatile circuit design enables operation in 2-wire current loops. Typical applications include air handlers, variable air volume, duct pressure and filter monitoring.
- Range 0 to 200" water column
- Maximum pressure is 45psig
- Compact device suitable for OEM applications where space, simplicity, and value are key
- Power requirement of 10-35VDC(2-wire), 17-36VDC, or isolated 21.6-33VAC (3-wire)
- 1/8˝ female NPT
- Maximum 40mA current consumption
Technical Specifications
Current / Voltage
200psi
616D Series
Differential
36VDC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate