Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No629C-03-CH-P2-E5-S3
Order Code4289850
Product Range629C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,998.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,998.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No629C-03-CH-P2-E5-S3
Order Code4289850
Product Range629C Series
Technical Datasheet
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Operating Pressure Max25psi
Voltage Rating35VDC
Port Style1/4" FNPT
Supply Current28mA
Product Range629C Series
SVHCTo Be Advised
Product Overview
629C-03-CH-P2-E5-S3 is a series 629C Wet/Wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 25psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- Field selectable 0-5, 1-5, 0-10, 2-10VDC signal output
- Powered by either DC or AC - take advantage of most readily available power source
Technical Specifications
Sensor Output Type
Voltage
Operating Pressure Max
25psi
Port Style
1/4" FNPT
Product Range
629C Series
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Supply Current
28mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874