Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,715.720 |
Product Information
Product Overview
629HLP-02-P2-S1 is a series 629HLP differential pressure transmitter suitable for measuring over-pressure, under-pressure, and differential pressure in compatible gases and liquids with 1% accuracy. The 629HLP is suitable for all measuring tasks in commercial, industrial or sanitary applications. It's single sensor design, allows it to measure small increment pressure changes, and converts them to a linear analogue output signal. Typical applications include heat exchangers, fan coils/air handlers, core testing applications, hydraulic systems, high line pressures/low DP, pumps, commercial/industrial processes and sanitary process.
- Range from 0 to 2.5 Bar, 14" female NPT, 4-20mA
- Rugged, versatile, high accuracy device
- For liquid or gas systems requiring precise measurements
- Provide excellent response and reliability
- Suitable for static and dynamic measurements
- Compact, lightweight, capable to be installed in any arrangement making installation very simple
- ABS housing material
- IP65 enclosure rating
- Ambient temperature limits range from -10 to 60°C (14 to 122°F)
- 50ms response time
Technical Specifications
Current
36VDC
1/4" FNPT
To Be Advised
Differential
2.5bar
629HLP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate