Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,654.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,654.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCDTV-2N404
Order Code4291179
Technical Datasheet
SVHCTo Be Advised
Product Overview
CDTV-2N404 is a CDTV series carbon dioxide/volatile organic compound transmitter which reducesenergy cost in buildings by lowering the amount of conditioned air based on the occupancy of the space. By sensing both CO2 and VOC, the transmitter can detect fumes that may need to be exhausted during lower occupancy periods. It features single beam dual wavelength NDIR CO2 sensor allows for use in spaces that may be occupied 24 hours a day. Application includes HVAC applications in hospitals, schools, and commercial buildings, demand control ventilation, odour control, waiting rooms or other spaces that may be occupied 24 hours a day.
- Combination VOC and CO2 outputs reduce labor and material costs
- VOC output is correlated to be equivalent to CO2 measurements
- Ventilate using ASHRAE’s occupancy-based VRP Algorithm
- 0 to 2000 PPM CO2 range, North American style wall mount configuration
- Temperature dependence is ±8 PPM /°C at 1100 PPM
- 4-20mA / 0 to (5 or 10)VDC VOC output
- Duct air velocity range from 0 to 4000FPM (20.32m/s)
- NEMA 4X (IP66) enclosure rating
- Temperature limit ranges from 0 to 50°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078