Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM963.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM963.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-008
Order Code4290101
Product RangeDM Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Voltage Rating35VDC
Pressure Port Size1/4"
Supply Current21mA
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDM Series
SVHCTo Be Advised
Product Overview
DM-008 is a Series DM DigiMag® differential pressure transmitter senses the pressure of air and compatible gases and sends a standard 4-20mA output signal. The DM housing is specifically designed to mount in the same diameter cut-out as a standard Magnehelic® gauge. Typical applications include differential pressure across filters, fan control, static pressures in ducts or buildings, room pressurization monitoring.
- 5" water column accuracy
- Reduced installation time through zero and span controls that provides quick and easy calibration
- Fast and easy setup and calibration with push-button zero and span controls
- Immediate corrective action can be taken by local alerts via the easy-to-read LCD display
- Reduces upgrade installation costs and simplifies field upgrade from a Magnehelic® gauge
- Power requirements of 10-35VDC (2-wire)
- Output signal range from 4-20mA (2-wire)
- Push-button zero and span adjustments
- Screw-type terminals electrical connections
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Pressure Type
Differential
Pressure Port Type
-
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Supply Current
21mA
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
DM Series
Sensor Output Type
Current
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
5Inch-H2O
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404