Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMBLT-2SB-IVPF-20-40
Order Code4289363
Product RangeMBLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6,422.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,422.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMBLT-2SB-IVPF-20-40
Order Code4289363
Product RangeMBLT Series
Technical Datasheet
Product RangeMBLT Series
SVHCTo Be Advised
Product Overview
MBLT-2SB-IVPF-20-40 is a series MBLT miniature submersible level transmitter measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 0.63" (16mm) diameter 316 SS housing. Typical applications include ballast tanks, ground water monitoring, surface water monitoring, dewatering, down hole, remote telemetry, remote flood monitoring, narrow conduit or pipe installations, and remediation and environmental monitoring.
- Fits narrow installation openings with slender 0.63˝ (16 mm) diameter design
- Constructed for years of trouble free service with welded 316 SS body and 316 SS nose cap
- Prevents damage or snares when removing the unit from installation with tapered 316 SS body top
- ±0.10% accuracy
- Surge protection
- 20' range
- 4-20mA output
- 40' of vented polyurethane cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Excellent chemical compatibility with choice of polyether polyurethane or ETFE cable materials
Technical Specifications
Product Range
MBLT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311