Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMS-321-LCD
Order Code4290180
Product RangeMagnesense MS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoMS-321-LCD
Order Code4290180
Product RangeMagnesense MS Series
Technical Datasheet
Operating Pressure Max0.5Inch-H2O
Voltage Rating36VDC
Supply Current40mA
Product RangeMagnesense MS Series
SVHCTo Be Advised
Alternatives for MS-321-LCD
1 Product Found
Product Overview
MS-321-LCD is a series MS Magnesense® differential pressure transmitter. It is an extremely versatile transmitter for monitoring pressure and air velocity. The patented magnetic sensing technology provides exceptional long term performance and enables the Magnesense® Differential Pressure Transmitter to be the single solution for your pressure and flow applications. It is used in pressure and flow, monitoring air velocity and fans and blowers.
- Selectable range 0.1", 0.25", 0.5" water column (25, 50, 100Pa)
- Positive only unit, 0-10V output
- Field selectable ranges in metric or English
- Digital push button zero and span
- Adjustable digital dampening
- Field selectable air velocity mode
- Ability to select a square root output for use with pitot tubes and other similar flow sensors
- Wall mount differential pressure transmitter with LCD display
- 1/2˝ NPS thread electrical entry, 5mm ID tubing and maximum OD 9mm process connection
- NEMA 4X (IP66) rated, diaphragm in vertical position
Technical Specifications
Operating Pressure Max
0.5Inch-H2O
Supply Current
40mA
SVHC
To Be Advised
Voltage Rating
36VDC
Product Range
Magnesense MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835