Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM854.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM854.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
P3-35 is a series P3 polypropylene flow switch which fits almost any piping requirements with compatible liquids. Typical applications include pure water equipment, filter life monitoring, heat exchangers and cooling applications.
- Piston design incorporates a hermetically sealed SPST magnetic reed switch
- Easy integration to existing piping with a variety of fitting options
- Selectable shut off valve will stop line flow when the adapter is removed from the switch
- 3/8" NPT connection
- 2.0GPM (7.57LPM) actuation set point
- Temperature limit range from 0 to 212°F (-18 to 100°C)
- Pressure limit of 125psig (8.6bar) at 70°F (21°C), 50psig (3.4bar) at 212°F (100°C)
- SPST, NO switch type
- 60.96cm, polymeric wire leads, 22AWG electrical connection
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359