Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBLT2-10M-40M
Order Code4289453
Product RangeSBLT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6,114.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,114.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBLT2-10M-40M
Order Code4289453
Product RangeSBLT2 Series
Technical Datasheet
Product RangeSBLT2 Series
SVHCTo Be Advised
Product Overview
SBLT2-10M-40M is a series SBLT2 submersible level transmitter. The series SBLT2 measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 10m water column, 40m polyurethane cable length
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- Suspended in tank below level being measured
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
Product Range
SBLT2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001