Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,230.120 |
Product Information
Product Overview
TPT-C03 is a series TPT pressure transmitter. It is ideal choice for all types of industrial pressure applications. Machined from a solid piece of 17-4PH SS, the TPT provides a leak proof, all metal system without O-rings, welds, or organics exposed to the pressure media. Its design allows for stable operation when subject to shock and vibration. Utilizing piezo-resistive technology with digital compensation and temperature correction, the TPT gives high accuracy and stability under harsh environmental conditions. Typical applications include OEM, hydraulic systems, HVAC equipment, Industrial engines and compressors.
- High-shock and vibration resistant insures stability in controlling pressure for process application
- Range 500psi (34.47bar)
- Power requirement range from 9 to 30VDC
- 4 to 20mA output signal
- ±1% full scale (RMS) accuracy
- Temperature limit range from -13° to 185°F (-20° to 85°C)
- Compensated temperature range from -13° to 185°F (-20 to 85°C)
- IP65 enclosure rating
- 1/4"-18 male NPT process connection
- Vibration of 50g at 20 to 2000Hz
Technical Specifications
Current
500psi
1/4" - 18 MNPT
To Be Advised
Gauge
30VDC
TPT Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate