Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No200MSP2T3B2M6QE.
Order Code2844114
Product Range200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200MSP2T3B2M6QE.
Order Code2844114
Product Range200 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200 Series
Switch MountingThrough Hole
Contact Current Max3A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
200 Series
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499