Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM290.050 |
5+ | RM241.110 |
10+ | RM190.110 |
20+ | RM181.920 |
50+ | RM173.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM290.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-010A6F
Order Code1701387
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC500VAC
Breaking Capacity Current AC50kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500VAC
Fuse Current
10A
Breaking Capacity Current AC
50kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722