Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMD-1-R
Order Code1703139
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
1,278 In Stock
Need more?
1278 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM21.010 |
10+ | RM17.330 |
100+ | RM14.160 |
500+ | RM13.620 |
1000+ | RM12.470 |
2000+ | RM12.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMD-1-R
Order Code1703139
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeTUK SGACK902S Keystone Coupler
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
The BK/GMD-1-R is a 1A Time-delay Fuse with glass tube and nickel-plated brass end caps. The GMD fuse is designed to meet UL/CSA 248-14 standards.
- Low breaking capacity
- 0.3065R Typical DC cold resistance
- 310mV Typical voltage drop
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068