Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-1-R
Order Code3650475
Also Known AsBK-BK1-S506-1-R; BK1-BK1-S506-1-R
Technical Datasheet
5,394 In Stock
Need more?
5394 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM4.900 |
50+ | RM3.470 |
100+ | RM3.190 |
500+ | RM3.020 |
Price for:Each
Minimum: 10
Multiple: 10
RM49.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-1-R
Order Code3650475
Also Known AsBK-BK1-S506-1-R; BK1-BK1-S506-1-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Breaking Capacity Current AC35A
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
35A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34958