Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDCM-3/10
Order Code1774117
Product RangeDCM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDCM-3/10
Order Code1774117
Product RangeDCM Series
Technical Datasheet
Product RangeDCM Series
Fuse Current300mA
Voltage Rating VAC600VAC
Voltage Rating VDC600VDC
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
DCM Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
300mA
Voltage Rating VDC
600VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806