Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-250SPI
Order Code2679488
Product RangeLow-Peak LPJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM5,637.350 |
5+ | RM5,524.610 |
10+ | RM5,411.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,637.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-250SPI
Order Code2679488
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current250A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric50.8mm x 85.85mm
Fuse Size Imperial2" x 3.38"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
50.8mm x 85.85mm
Blow Characteristic
Time Delay
Fuse Current
250A
Voltage Rating VDC
300V
Fuse Size Imperial
2" x 3.38"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657266