Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-2R2-R
Order Code1463507
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-2R2-R
Order Code1463507
Product RangeDR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.15A
Inductor ConstructionShielded
Saturation Current (Isat)5.52A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
4.15A
Saturation Current (Isat)
5.52A
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000969