Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC2-4R7-R
Order Code1463528
Product RangeHC2 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC2-4R7-R
Order Code1463528
Product RangeHC2 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)21.25A
Product RangeHC2 Series
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length19.2mm
Product Width19mm
Product Height12.7mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HC2 Series
Inductance Tolerance
± 20%
Product Width
19mm
RMS Current (Irms)
17A
Saturation Current (Isat)
21.25A
DC Resistance Max
0.0046ohm
Product Length
19.2mm
Product Height
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202