Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM1103-R36-R
Order Code2147342
Product RangeHCM1103 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM1103-R36-R
Order Code2147342
Product RangeHCM1103 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeHCM1103 Series
Inductor Case / Package-
DC Resistance Max1300µohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height3mm
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
HCM1103 Series
DC Resistance Max
1300µohm
Product Length
11.1mm
Product Height
3mm
RMS Current (Irms)
23A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001