Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM1103-R47-R
Order Code2147343
Product RangeHCM1103 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM1103-R47-R
Order Code2147343
Product RangeHCM1103 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeHCM1103 Series
Inductor Case / Package-
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height3mm
Product Overview
The HCM1103 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.
- High frequency
- Halogen-free
- Magnetically shielded, low EMI
- High frequency
- J-STD-020D compliant (solder reflow temperature)
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCM1103 Series
DC Resistance Max
0.002ohm
Product Length
11.5mm
Product Height
3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001