Print Page
BK/C519-3-R
FUSE, CARTRIDGE, 3A, 5X15MM, TIME DELAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C519-3-R
Order Code1150604
Product RangeC519 Series
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM21.790 |
10+ | RM17.340 |
25+ | RM15.950 |
50+ | RM14.550 |
100+ | RM12.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C519-3-R
Order Code1150604
Product RangeC519 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Imperial-
Product RangeC519 Series
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Product Range
C519 Series
Fuse Current
3A
Fuse Size Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742