Print Page
BK/C520-250-R
FUSE, CARTRIDGE, 250mA, 5X15MM, FAST ACT
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
191 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM8.430 |
10+ | RM6.510 |
25+ | RM5.990 |
50+ | RM5.460 |
100+ | RM5.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C520-250-R
Order Code1150608
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Breaking Capacity Current AC35A
Technical Specifications
Fuse Current
250mA
Fuse Size Metric
5mm x 15mm
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Fuse Size Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596