Print Page
BK/GDA-1A
FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-1A
Order Code1350596
Product RangeGDA Series
Technical Datasheet
381 In Stock
Need more?
381 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM48.890 |
10+ | RM37.690 |
100+ | RM29.470 |
500+ | RM26.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-1A
Order Code1350596
Product RangeGDA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Imperial0.2" x 0.79"
Product RangeGDA Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Product Range
GDA Series
Fuse Current
1A
Fuse Size Imperial
0.2" x 0.79"
Technical Docs (1)
Alternatives for BK/GDA-1A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134