Print Page
BK/GMC-4-R
FUSE, CARTRIDGE, 4A, 5X20MM, TIME DELAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMC-4-R
Order Code1150654
Product RangeGMC Series
Technical Datasheet
3,875 In Stock
Need more?
3875 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM6.680 |
50+ | RM5.570 |
100+ | RM5.160 |
250+ | RM5.060 |
Price for:Each
Minimum: 10
Multiple: 10
RM66.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMC-4-R
Order Code1150654
Product RangeGMC Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMC Series
Technical Specifications
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
GMC Series
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Technical Docs (1)
Alternatives for BK/GMC-4-R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771