Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-40(24VDC)-PI
Order Code4125328
Product RangeDILA Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM328.860 |
5+ | RM323.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM328.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-40(24VDC)-PI
Order Code4125328
Product RangeDILA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILA-40(24VDC)-PI is a contactor relay. It is certified by EN 60947-5-1, VDE 0660, IEC/EN 60947, UL category control no.: NKCR, UL 508, CSA class no.: 3211-03, UL file no.: E29184, UL, CSA-C22.2 No. 14-05, CSA file no.: 012528, CSA.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, 20,000,000 operations (DC operated) mechanical life
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible/ferrule) is 2 x(0.5 - 1.5)mm², 1 x(0.5 - 1.5)mm², control circuit cables
- Terminal capacity (solid) is 1 x (0.5 - 0.25)mm², 2 x (0.5 - 2.5)mm², control circuit cables
- 24VDC rated control supply voltage, 16A rated operation current
- 20 - 14 terminal capacity (solid/stranded AWG)
- Ambient temperature range from -25°C to 60°C
- Product dimension (L x W x H) is 74.93mm x 67.818mm x 44.958mm
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILA Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001