Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(24V50HZ)
Order Code1110542
Technical Datasheet
Operating Voltage690V
Switching Power AC315kW
Switching Current AC143A
Coil Voltage VAC Nom240V
Switching Current AC332A
Technical Specifications
Operating Voltage
690V
Switching Current AC1
43A
Switching Current AC3
32A
Switching Power AC3
15kW
Coil Voltage VAC Nom
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446