Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B6/3
Order Code1205423
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B6/3
Order Code1205423
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Current Rating6A
No. of Poles3 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Alternatives for FAZ-B6/3
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
3 Pole
Voltage Rating VAC
415VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
6A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38