Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKS6-10/1N/C/0.03
Order Code1266811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKS6-10/1N/C/0.03
Order Code1266811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC-
Voltage Rating VDC-
Current Rating10A
No. of Poles1 Pole
Overload Current-
Insulation Voltage-
Alternatives for PKS6-10/1N/C/0.03
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
-
Voltage Rating VAC
-
Current Rating
10A
Overload Current
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22