Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXTFR010BBA
Order Code2837510
Product RangeXT IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,598.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,598.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXTFR010BBA
Order Code2837510
Product RangeXT IEC Series
Technical Datasheet
Motor Starter TypeCombination Starter
Power Rating7.5hp
No. of PhasesThree Phase
No. of Poles-
Current Rating10A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA Rating-
Product RangeXT IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Combination Starter
No. of Phases
Three Phase
Current Rating
10A
Supply Voltage Max
600VAC
Product Range
XT IEC Series
Power Rating
7.5hp
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134